Texas Instruments CY74FCT16646T

the cy74fct16646t and cy74fct162646t 16-bit transceivers are three-state d-type registers and control circuitry...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT16646T.

Texas Instruments
Datasheet15 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT16646T.

Descriptions

Descriptions of Texas Instruments CY74FCT16646T provided by its distributors.

the cy74fct16646t and cy74fct162646t 16-bit transceivers are three-state d-type registers and control circuitry arranged for multiplexed transmission of data directly from the input bus or from the internal registers. data on the a or b bus will be clocked into the registers as the appropriate clock pin goes to a high logic level. output enable (oe\) and direction pins (dir) are provided to control the transceiver function. in the transceiver mode data present at the high impedance port may be stored in either the a or b register or in both. the select controls can multiplex stored and real-time (transparent mode) data. the direction control determines which bus will receive data when the output enable (oe\) is active low. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT16646T.

Texas Instruments
Datasheet15 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago