Texas Instruments CY74FCT162827T

the cy74fct16827t 20-bit buffer/line driver and the cy74fct162827t 20-bit buffer/line driver provide high-performance...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT162827T.

Texas Instruments
Datasheet13 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT162827T.

Descriptions

Descriptions of Texas Instruments CY74FCT162827T provided by its distributors.

the cy74fct16827t 20-bit buffer/line driver and the cy74fct162827t 20-bit buffer/line driver provide high-performance bus interface buffering for wide data/address paths or buses carrying parity. these parts can be used as a single 20-bit buffer or two 10-bit buffers. each 10-bit buffer has a pair of nanded oe\ for increased flexibility. this device is fully specified for partial-power-down applications using ioff. the ioff circuitry disables the outputs preventing damaging current backflow through the device when it is powered down. the cy74fct16827t is ideally suited for driving high-capacitance loads and low-impedance backplanes. the cy74fct162827t has 24-ma balanced output drivers with current-limiting resistors in the outputs. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT162827T.

Texas Instruments
Datasheet13 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago