Texas Instruments CY74FCT16244T

these 16-bit buffers/line drivers are designed for use in memory driver clock driver or other bus interface...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT16244T.

Texas Instruments
Datasheet15 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT16244T.

Descriptions

Descriptions of Texas Instruments CY74FCT16244T provided by its distributors.

these 16-bit buffers/line drivers are designed for use in memory driver clock driver or other bus interface applications where high-speed and low power are required. with flow-through pinout and small shrink packaging board layout is simplified. the three-state controls are designed to allow 4-bit 8-bit or combined 16-bit operation. this device is fully specified for partial-power-down applications using ioff. the ioffcircuitry disables the outputs preventing damaging current backflow through the device when it is powered down. the cy74fct16244t is ideally suited for driving high-capacitance loads and low-impedance backplanes. the cy74fct162244t has 24-ma balanced output drivers with current limiting resistors in the outputs. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT16244T.

Texas Instruments
Datasheet15 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago