Cypress Semiconductor CY62256NLL-70SNXC

CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - SOIC-28

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Weight2.214806 g
Technical
Access Time70 ns
Address Bus Width15 b
Ambient Temperature Range High70 °C
Density256 kb
Frequency70 GHz
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Current50 mA
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeRAM, SDR, SRAM, SRAM - Asynchronous
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current25 mA
Number of Ports1
Number of Words32000
Operating Supply Voltage5 V
PackagingBulk
Sync/AsyncAsynchronous
Voltage5 V
Word Size8 b
Dimensions
Height2.44 mm
Length18.03 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY62256NLL-70SNXC.

element14 APAC
Datasheet16 pages21 years ago
Datasheet17 pages21 years ago
Datasheet16 pages21 years ago
Factory Futures
Datasheet13 pages17 years ago
Upverter
Datasheet17 pages21 years ago
Future Electronics
Datasheet14 pages21 years ago
Datasheet17 pages21 years ago
TME
Datasheet13 pages17 years ago
element14
Datasheet14 pages21 years ago
iiiC
Datasheet13 pages17 years ago

Inventory History

3 month trend:
-52.55%

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY62256NLL-70SNXC.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CY62256NLL-70SNXC provided by its distributors.

CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - SOIC-28
256-KBIT STATIC RAM Standard SRAM, 32KX8, 70ns, CMOS, PDSO28
SRAM Chip Async Single 5V 256K-bit 32K x 8 70ns 28-Pin SNC N Tube
Asynchronous Obsolete 3-STATE 2002 SRAM Memory 70C 5V 256kb 50mA
256K LP SRAM 32K X 8 4.5~5.5V 28PIN 330 MIL SOP 70NS COMMERCIAL TEMP
IC, SRAM, 256KBIT, PARALLEL, 70NS N8-SOIC
4.5V~5.5V 256Kbit SOIC-28 SRAM ROHS
SRAM Operating temperature: 0...70 °C Power supply: 4.5...5.5 V Organisation: 32 k x 8 Bit Package: SO-28
Product Description Demo for Development.
French Electronic Distributor since 1988
SRAM 256Kb 70ns 32K x 8 Low Power SRAM
32K X 8 STANDARD SRAM 70 ns PDSO28

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62256NLL--70SNXC
  • CY62256NLL-70SNXC.
  • CY62256NLL70SNXC

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Weight2.214806 g
Technical
Access Time70 ns
Address Bus Width15 b
Ambient Temperature Range High70 °C
Density256 kb
Frequency70 GHz
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Current50 mA
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeRAM, SDR, SRAM, SRAM - Asynchronous
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current25 mA
Number of Ports1
Number of Words32000
Operating Supply Voltage5 V
PackagingBulk
Sync/AsyncAsynchronous
Voltage5 V
Word Size8 b
Dimensions
Height2.44 mm
Length18.03 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY62256NLL-70SNXC.

element14 APAC
Datasheet16 pages21 years ago
Datasheet17 pages21 years ago
Datasheet16 pages21 years ago
Factory Futures
Datasheet13 pages17 years ago
Upverter
Datasheet17 pages21 years ago
Future Electronics
Datasheet14 pages21 years ago
Datasheet17 pages21 years ago
TME
Datasheet13 pages17 years ago
element14
Datasheet14 pages21 years ago
iiiC
Datasheet13 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet5 pages10 years ago