Cypress Semiconductor CY62167EV18LL-55BVI

SRAM Chip Async Single 1.8V 16M-bit 1M x 16 55ns 48-Pin VFBGA Tray
Production
In Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins48
Technical
Access Time55 ns
Address Bus Width20 b
Density16 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage2.25 V
Memory Size2 MB
Memory TypeRAM, SDR, SRAM - Asynchronous
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current30 mA
Number of Ports1
Operating Supply Voltage1.8 V
Sync/AsyncAsynchronous
Word Size16 b

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY62167EV18LL-55BVI.

Factory Futures
Datasheet17 pages22 years ago
SHENGYU ELECTRONICS
Datasheet17 pages22 years ago
iiiC
Datasheet13 pages22 years ago

Inventory History

3 month trend:
+10.96%

Alternate Parts

Price @ 1000
$ 12.06
$ 8.73
$ 8.73
Stock
197,133
117,281
117,281
Authorized Distributors
3
2
2
Case/Package
-
FBGA
FBGA
Number of Pins
48
48
48
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
16 Mb
16 Mb
16 Mb
Address Bus Width
20 b
20 b
20 b
Access Time
55 ns
55 ns
55 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
2.25 V
2.25 V
2.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY62167EV18LL-55BVI.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CY62167EV18LL-55BVI provided by its distributors.

SRAM Chip Async Single 1.8V 16M-bit 1M x 16 55ns 48-Pin VFBGA Tray
Asynchronous SRAM, 16384 Kb Density, 55 ns Speed, VFBGA-48
Cypress Semiconductor SCT
e0 Surface Mount CY62167 Tray ic memory 55ns 8mm 30mA 16Mb
1M X 16 STANDARD SRAM 55 ns PBGA48
IC SRAM 16MBIT PARALLEL 48VFBGA
Product Description Demo for Development.
SRAM 16Mb 1.8V 55ns 1M x 16 LP SRAM

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62167EV18LL55BVI

Technical Specifications

Physical
MountSurface Mount
Number of Pins48
Technical
Access Time55 ns
Address Bus Width20 b
Density16 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage2.25 V
Memory Size2 MB
Memory TypeRAM, SDR, SRAM - Asynchronous
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current30 mA
Number of Ports1
Operating Supply Voltage1.8 V
Sync/AsyncAsynchronous
Word Size16 b

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY62167EV18LL-55BVI.

Factory Futures
Datasheet17 pages22 years ago
SHENGYU ELECTRONICS
Datasheet17 pages22 years ago
iiiC
Datasheet13 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet8 pages10 years ago