Cypress Semiconductor CY62158ELL-45ZSXI

CY62158E Series 8 Mb (1 M x 8) 5 V 45 ns Static RAM - TSOP-44
Production

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins44
Technical
Access Time45 ns
Address Bus Width20 b
Density8 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Current25 mA
Max Supply Voltage5.5 V
Memory Size1 MB
Memory TypeRAM, SDR, SRAM - Asynchronous
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current25 mA
Number of Ports1
Operating Supply Voltage5 V
Schedule B8542320040
Sync/AsyncAsynchronous
Voltage5 V
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY62158ELL-45ZSXI.

Augswan
Datasheet17 pages22 years ago
Newark
Datasheet16 pages22 years ago
Datasheet12 pages17 years ago
Farnell
Datasheet10 pages22 years ago
Future Electronics
Datasheet17 pages22 years ago
Datasheet10 pages22 years ago
Datasheet16 pages22 years ago
iiiC
Datasheet16 pages22 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY62158ELL-45ZSXI.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CY62158ELL-45ZSXI provided by its distributors.

CY62158E Series 8 Mb (1 M x 8) 5 V 45 ns Static RAM - TSOP-44
SRAM Chip Async Single 5V 8M-bit 1M x 8 45ns 44-Pin TSOP-II Tray
Asynchronous SRAM, 8192 Kb Density, 45 ns Speed, SOP-44, RoHS
Cypress Semiconductor SCT
SRAM LLPow as 5V 1Mx8 45ns TSOP44(II)
e4 Surface Mount CY62158 Tray ic memory 45ns 0.8mm 25mA 8Mb
IC, SRAM, 8MBIT, TSOP-44 - More Details
4.5V~5.5V 8Mbit TSOP-44 SRAM ROHS
SRAM, 8MBIT, PARALLEL, 45NS, 44TSOP
Product Description Demo for Development.
French Electronic Distributor since 1988
SRAM 8Mb 45ns 1M x 8 Low Power SRAM
1M X 8 STANDARD SRAM 45 ns PDSO44
STANDARD SRAM, 1MX8, 45NS, CMOS,

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62158ELL45ZSXI

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins44
Technical
Access Time45 ns
Address Bus Width20 b
Density8 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Current25 mA
Max Supply Voltage5.5 V
Memory Size1 MB
Memory TypeRAM, SDR, SRAM - Asynchronous
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current25 mA
Number of Ports1
Operating Supply Voltage5 V
Schedule B8542320040
Sync/AsyncAsynchronous
Voltage5 V
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY62158ELL-45ZSXI.

Augswan
Datasheet17 pages22 years ago
Newark
Datasheet16 pages22 years ago
Datasheet12 pages17 years ago
Farnell
Datasheet10 pages22 years ago
Future Electronics
Datasheet17 pages22 years ago
Datasheet10 pages22 years ago
Datasheet16 pages22 years ago
iiiC
Datasheet16 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet18 pages10 years ago
Rohs Statement1 page10 years ago