Texas Instruments CY54FCT646T

the \x92fct646t devices consist of a bus transceiver circuit with 3-state d-type flip-flops and control circuitry...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-CY54FCT646TContact
>1wk
CY54FCT646TContact
>1wk

Documents

Download datasheets and manufacturer documentation for Texas Instruments CY54FCT646T.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY54FCT646T.

Descriptions

Descriptions of Texas Instruments CY54FCT646T provided by its distributors.

the \x92fct646t devices consist of a bus transceiver circuit with 3-state d-type flip-flops and control circuitry arranged for multiplexed transmission of data directly from the input bus or from the internal registers. data on the a or b bus is clocked into the registers as the appropriate clock pin goes to a high logic level. output-enable (g\) and direction (dir) inputs control the transceiver function. in the transceiver mode data present at the high-impedance port can be stored in either the a or b register or in both. select controls (sab sba) can multiplex stored and real-time (transparent mode) data. dir determines which bus receives data when g\ is low. in the isolation mode (g\ is high) a data can be stored in the b register and/or b data can be stored in the a register. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments CY54FCT646T.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago