Cypress Semiconductor CY37512P208-83NI

EE PLD 15 ns PQFP208
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Frequency83 MHz
Max Frequency83 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Logic Blocks (LABs)32
Number of Logic Elements/Cells32
Operating Supply Voltage5 V
Propagation Delay15 ns
Speed Grade83
Turn-On Delay Time15 ns

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY37512P208-83NI.

Arrow Electronics
Datasheet64 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY37512P208-83NI.

Descriptions

Descriptions of Cypress Semiconductor CY37512P208-83NI provided by its distributors.

EE PLD 15 ns PQFP208

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY37512P20883NI

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Frequency83 MHz
Max Frequency83 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Logic Blocks (LABs)32
Number of Logic Elements/Cells32
Operating Supply Voltage5 V
Propagation Delay15 ns
Speed Grade83
Turn-On Delay Time15 ns

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY37512P208-83NI.

Arrow Electronics
Datasheet64 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant