Cypress Semiconductor CY37256P208-154NC

EE PLD 7.5 ns PQFP208

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Frequency154 MHz
Max Frequency154 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Logic Blocks (LABs)16
Operating Supply Voltage5 V
Propagation Delay7.5 ns
Speed Grade154
Turn-On Delay Time7.5 ns

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY37256P208-154NC.

Descriptions

Descriptions of Cypress Semiconductor CY37256P208-154NC provided by its distributors.

EE PLD 7.5 ns PQFP208

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY37256P208154NC

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Frequency154 MHz
Max Frequency154 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Logic Blocks (LABs)16
Operating Supply Voltage5 V
Propagation Delay7.5 ns
Speed Grade154
Turn-On Delay Time7.5 ns

Compliance

Environmental Classification
RoHSCompliant