Silicon Labs CY2SSTV857ZXI-32T

Sstv Series Pll Based Clock Driver 10 True Output(s) 0 Inverted Output(s) PDSO48
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins48
Weight50.008559 mg
Technical
InputClock
Max Frequency230 MHz
Max Operating Temperature85 °C
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Nominal Supply Current12 mA
Number of Circuits1
Number of Elements1
Operating Supply Voltage2.5 V
PackagingTape and Reel
PLLYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs CY2SSTV857ZXI-32T.

SHENGYU ELECTRONICS
Datasheet8 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs CY2SSTV857ZXI-32T.

Descriptions

Descriptions of Silicon Labs CY2SSTV857ZXI-32T provided by its distributors.

SSTV SERIES PLL BASED CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO48
Clock Buffer 2.5V,60-200MHz,1:10 Diff DDR266/333 Buffer/Driver
IC CLK BUF DDR 230MHZ 1CIRC

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins48
Weight50.008559 mg
Technical
InputClock
Max Frequency230 MHz
Max Operating Temperature85 °C
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Nominal Supply Current12 mA
Number of Circuits1
Number of Elements1
Operating Supply Voltage2.5 V
PackagingTape and Reel
PLLYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs CY2SSTV857ZXI-32T.

SHENGYU ELECTRONICS
Datasheet8 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant