Cypress Semiconductor CY23S05SXI-1T

Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC T/R
Production

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold, Tin
Number of Pins8
Technical
InputLVTTL
Max Frequency133.33 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits1
Number of Elements1
Number of Outputs5
Operating Supply Voltage3.3 V
PackagingTape and Reel
PLLYes

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY23S05SXI-1T.

Upverter
Datasheet12 pages24 years ago
SHENGYU ELECTRONICS
Datasheet12 pages24 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 4.83
$ 7.09
$ 10.34
Stock
27,232
407,179
31,538
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY23S05SXI-1T.

Descriptions

Descriptions of Cypress Semiconductor CY23S05SXI-1T provided by its distributors.

Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC T/R
23S SERIES PLL BASED CLOCK DRIVER 4 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO8
IC CLOCK ZDB 5OUT 133MHZ 8-SOIC
Zero Delay Non-Zero Delay Skew Management, SOP-8, RoHS
Cypress Semiconductor SCT
3V~3.6V 133.33MHz SOP-8 Clock Buffers, Drivers ROHS

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY23S05SXI1T

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold, Tin
Number of Pins8
Technical
InputLVTTL
Max Frequency133.33 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits1
Number of Elements1
Number of Outputs5
Operating Supply Voltage3.3 V
PackagingTape and Reel
PLLYes

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY23S05SXI-1T.

Upverter
Datasheet12 pages24 years ago
SHENGYU ELECTRONICS
Datasheet12 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet14 pages10 years ago
Rohs Statement1 page10 years ago