Cypress Semiconductor CY2308SXI-2

CY2308 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-16
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold, Tin
Number of Pins16
Weight665.986997 mg
Technical
Frequency133.33 MHz
InputLVTTL
Max Frequency133.3 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current45 mA
Number of Circuits1
Number of Elements1
Number of Outputs8
Operating Supply Voltage3.3 V
PLLYes
Schedule B8542310000
Dimensions
Height1.48 mm
Length9.98 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY2308SXI-2.

element14 APAC
Datasheet21 pages13 years ago
Datasheet15 pages27 years ago
Datasheet18 pages13 years ago
Upverter
Datasheet18 pages13 years ago
Future Electronics
Datasheet20 pages13 years ago
Datasheet15 pages27 years ago
Datasheet15 pages27 years ago
Datasheet14 pages27 years ago
element14
Datasheet17 pages13 years ago
iiiC
Datasheet15 pages27 years ago
Jameco
Datasheet15 pages17 years ago

Inventory History

3 month trend:
+55.15%

Alternate Parts

Price @ 1000
$ 4.58
$ 2.2
$ 2.2
Stock
246,603
259,726
259,726
Authorized Distributors
2
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Circuits
1
1
1
Number of Inputs
-
-
-
Number of Outputs
8
8
8
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY2308SXI-2.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CY2308SXI-2 provided by its distributors.

CY2308 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-16
CYPRESS SEMICONDUCTOR CY2308SXI-2 CLOCK BUFFER, 133.33MHz, SOIC-16
Zero Delay Buffer 8-Out LVCMOS Single-Ended 16-Pin SOIC Tube
LVCMOS LVTTL Fanout Buffer (Distribution) Zero Delay Buffer 16-SOIC (0.154 3.90mm Width) CY2308 clock generator circuit 3.6V 133.3MHz 45mA 9.98mm

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2308SXI-2.
  • CY2308SXI2

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold, Tin
Number of Pins16
Weight665.986997 mg
Technical
Frequency133.33 MHz
InputLVTTL
Max Frequency133.3 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current45 mA
Number of Circuits1
Number of Elements1
Number of Outputs8
Operating Supply Voltage3.3 V
PLLYes
Schedule B8542310000
Dimensions
Height1.48 mm
Length9.98 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY2308SXI-2.

element14 APAC
Datasheet21 pages13 years ago
Datasheet15 pages27 years ago
Datasheet18 pages13 years ago
Upverter
Datasheet18 pages13 years ago
Future Electronics
Datasheet20 pages13 years ago
Datasheet15 pages27 years ago
Datasheet15 pages27 years ago
Datasheet14 pages27 years ago
element14
Datasheet17 pages13 years ago
iiiC
Datasheet15 pages27 years ago
Jameco
Datasheet15 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet15 pages10 years ago