Cypress Semiconductor CY22801KFXCT

Programmable PLL Clock Generator Single 8-Pin SOIC T/R
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold, Tin
Number of Pins8
Technical
InputClock
Max Frequency200 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.47 V
Min Operating Temperature0 °C
Min Supply Voltage3.14 V
Number of Circuits1
Number of Elements1
Number of Outputs3
Operating Supply Current30 mA
Operating Supply Voltage3.3 V
PackagingTape and Reel
PLLYes

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY22801KFXCT.

Upverter
Datasheet25 pages13 years ago
SHENGYU ELECTRONICS
Datasheet25 pages13 years ago

Alternate Parts

Price @ 1000
$ 6.03
$ 6.03
Stock
35,385
287,029
287,029
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3.14 V
3.14 V
3.14 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY22801KFXCT.

Descriptions

Descriptions of Cypress Semiconductor CY22801KFXCT provided by its distributors.

Programmable PLL Clock Generator Single 8-Pin SOIC T/R
EMI Reduction Non-EMI Reduction, SOP-8, RoHS
Cypress Semiconductor SCT
200 MHz OTHER CLOCK GENERATOR PDSO8

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold, Tin
Number of Pins8
Technical
InputClock
Max Frequency200 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.47 V
Min Operating Temperature0 °C
Min Supply Voltage3.14 V
Number of Circuits1
Number of Elements1
Number of Outputs3
Operating Supply Current30 mA
Operating Supply Voltage3.3 V
PackagingTape and Reel
PLLYes

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY22801KFXCT.

Upverter
Datasheet25 pages13 years ago
SHENGYU ELECTRONICS
Datasheet25 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet14 pages10 years ago