Cypress Semiconductor CY22392FXIT

Clock Generator 1MHz to 166MHz-IN 166MHz-OUT 16-Pin TSSOP T/R / IC CLOCK GEN PROG 16-TSSOP
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold, Tin
Number of Pins16
Technical
InputCrystal
Max Frequency166 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Circuits1
Number of Elements3
Number of Outputs6
Operating Supply Voltage3.3 V
PackagingTape and Reel
PLLYes

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY22392FXIT.

Upverter
Datasheet13 pages23 years ago
_legacy Avnet
Datasheet12 pages23 years ago
Augswan
Datasheet14 pages23 years ago
iiiC
Datasheet9 pages23 years ago
DigiKey
Datasheet8 pages19 years ago

Alternate Parts

Price @ 1000
$ 9.57
$ 9.57
Stock
320,583
255,936
255,936
Authorized Distributors
0
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Circuits
1
1
1
Number of Inputs
-
-
-
Number of Outputs
6
6
6
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY22392FXIT.

Descriptions

Descriptions of Cypress Semiconductor CY22392FXIT provided by its distributors.

Clock Generator 1MHz to 166MHz-IN 166MHz-OUT 16-Pin TSSOP T/R / IC CLOCK GEN PROG 16-TSSOP
CY22392 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16
LVTTL Crystal Clock Generator Fanout Distribution 16-TSSOP (0.173 4.40mm Width) CY22392 clock generator ic 3.3V 166MHz 5mm -40C~85C

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold, Tin
Number of Pins16
Technical
InputCrystal
Max Frequency166 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Circuits1
Number of Elements3
Number of Outputs6
Operating Supply Voltage3.3 V
PackagingTape and Reel
PLLYes

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY22392FXIT.

Upverter
Datasheet13 pages23 years ago
_legacy Avnet
Datasheet12 pages23 years ago
Augswan
Datasheet14 pages23 years ago
iiiC
Datasheet9 pages23 years ago
DigiKey
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet14 pages10 years ago
Rohs Statement1 page10 years ago