Panasonic CY-122A-Z

Sensor; Photoelectric; M18; Diffuse Reflective; 0.6m Range; NPN; NO; M12 Conn
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package600
Housing MaterialPBT
Number of Pins4
Technical
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Response Time1 ms
TerminationConnector

Documents

Download datasheets and manufacturer documentation for Panasonic CY-122A-Z.

Master Electronics
Datasheet6 pages12 years ago
Burklin Elektronik
Datasheet6 pages6 years ago
TME
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic CY-122A-Z.

Related Parts

Descriptions

Descriptions of Panasonic CY-122A-Z provided by its distributors.

Sensor; Photoelectric; M18; Diffuse Reflective; 0.6m Range; NPN; NO; M12 Conn
Diffuse mode sensor, 0.6 m, NPN, 12-24 VDC, M12-connector, IP67, CY-122A-Z
Cylindrical Photoelectric sensor, Diffuse Reflective, NPN, L
DIFFUSE REFLECTIVE, 60CM, LIGHT-ON, NPN, M12 PLUG
CoC and 2-years warranty / RFQ for pricing
Diffuse Reflective, M12 QD, 600mm range
SENSOR REFLCTV 60CM NPN OPEN COL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/Package600
Housing MaterialPBT
Number of Pins4
Technical
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Response Time1 ms
TerminationConnector

Documents

Download datasheets and manufacturer documentation for Panasonic CY-122A-Z.

Master Electronics
Datasheet6 pages12 years ago
Burklin Elektronik
Datasheet6 pages6 years ago
TME
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant