SMC CXSM15-10

Cylinder, dual rod, 15mm bore, 10mm stroke, 14.5-101.5PSI, 30-700mm/sec

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iPneumatics
CXSM15-10 Yes ··
USD
79.14 79.14 79.14 79.14 79.14
Orange Coast Pneumatics
CXSM15-10 Yes ··
USD
80.75 80.75 75.37 70.66 66.51
Allied Electronics
70071084 0 ··
USD
86.52 86.52 86.52 86.52 86.52
Amazon
B005JGO3BC Yes ··
USD
92.27 92.27 92.27 92.27 92.27
RS Components
3500610 4 Buy Now »
GBP
166.81 166.81 166.81 166.81 166.81
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
SMC-CORPORATION-CXSM15-10 100 Buy Now »
USD
79.07 75.94 71.48 71.48 71.48
Amazon Seller
B005JGO3BC Buy Now »

Descriptions

SMC CXSM15-10 Aluminum Air Cylinder with Guide Rod Plate, Slide Bearing, Compact, Switch Ready, Rubber Cushion, 15 mm Bore OD, 10 mm Stroke, 8 mm Rod OD, M5 x 0.8. Double-acting air (pneumatic) cylinder with two air ports for pushing and pulling piston rods in both directions. Compact body with dual piston rod design and slide bearing for non-rotating stability and strength in stopper applications. Anodized aluminum for resistance to corrosion and tarnishing with carbon-steel piston rods. Symmetrical mounting with reverse mounting mechanism for attaching to flat, rigid surfaces. Switch ready with magnet sensor installed for connecting to electrical circuits for automation
Amazon
Cylinder, dual rod, 15mm bore, 10mm stroke, 14.5-101.5PSI, 30-700mm/sec
Allied Electronics
CYL, DUAL ROD
Orange Coast Pneumatics
CYL, DUAL ROD
iPneumatics
SMC CXSM15-10 Aluminum Air Cylinder with Guide Rod Plate, Slide Bearing, Compact, Switch Ready, Rubber Cushion, 15 mm Bore OD, 10 mm Stroke, 8 mm Rod OD, M5 x 0.8. Double-acting air (pneumatic) cylinder with two air ports for pushing and pulling piston rods in both directions. Compact body with dual piston rod design and slide bearing for non-rotating stability and strength in stopper applications. Anodized aluminum for resistance to corrosion and tarnishing with carbon-steel piston rods. Symmetrical mounting with reverse mounting mechanism for attaching to flat, rigid surfaces. Switch ready with magnet sensor installed for connecting to electrical circuits for automation
Amazon Seller
Non rotational twin rod cylinder 15x10mm
RS Components
Actuation:Double Acting Bearing Type:Slide Body Style:Dual Rod Brand/Series:CXS Material, Body:Aluminum Alloy Mounting Type:Basic Pressure Range:0.1 to 0.7 MPa Size, Bore:15 mm Size, Port:M5?0.8 Speed, Piston:30 to 700 mm/Sec. Stroke:10 mm Type
TodayComponents

Technical Specifications

RoHS Compliant

Documents

Allied Electronics
Datasheet 7 pages 11 years ago
Datasheet 3 pages 11 years ago
Farnell
Datasheet 3 pages 8 years ago
Datasheet 22 pages 14 years ago

Images

Alternate Names

SMC CORPORATION CXSM15-10
SMSC CXSM15-10
SMC Corporation of America CXSM15-10
SMC CORP CXSM15-10
STANDARD MICROSYSTEM CXSM15-10
STANDARD MICROSYSTEMS CORPORAT CXSM15-10
SMCCRP CXSM15-10
Standard Microsystems CXSM15-10
SMC Corp of America CXSM15-10
SMC DIODE SOLUTIONS CXSM15-10
SMC PNEUM CXSM15-10

Search for other parts like CXSM15 »