Wolfspeed CXB3590-0000-000N0HCD35G

LED Modules Uni-Color White 2-Pin SMD Tray
Production

Price and Stock

Technical Specifications

Physical
ColorWhite
Technical
Color Rendering Index (CRI)80
Forward Voltage36 V
Lens StyleFlat
Luminous Flux12.404 klm
Max Current Rating3.6 A
Max Power Dissipation137 W
Power Rating137 W
Schedule B8541402000
Test Current2.4 A
Test Temperature85 °C
Viewing Angle115 °
Dimensions
Height1.7 mm
Length34.85 mm
Width34.85 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed CXB3590-0000-000N0HCD35G.

element14 APAC
Datasheet21 pages6 years ago
Cree SCT
Datasheet21 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Wolfspeed CXB3590-0000-000N0HCD35G.

Related Parts

Descriptions

Descriptions of Wolfspeed CXB3590-0000-000N0HCD35G provided by its distributors.

LED Modules Uni-Color White 2-Pin SMD Tray
LED CREE CXB3590-0000-000N0HCD35G, warm white diode 3500K 3-STEP, min. CD, CRI min. 80, BIN: 35G, RoHS
Cree Xlamp, CXB3590-36V, WHITE, 3500K, Warm, 80 CRI Minimum, 12000 lm
XLamp LED, 137 W, 174 lm/W, RoHS
Cree SCT
LED ARRAY, COB, WHITE, 3500K, 12000LM
LED COB XLAMP WARM WHT SQU 3500K

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed / Cree
  • Wolfspeed - a Cree company
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CXB3590-0000-000N0HCD35G.

Technical Specifications

Physical
ColorWhite
Technical
Color Rendering Index (CRI)80
Forward Voltage36 V
Lens StyleFlat
Luminous Flux12.404 klm
Max Current Rating3.6 A
Max Power Dissipation137 W
Power Rating137 W
Schedule B8541402000
Test Current2.4 A
Test Temperature85 °C
Viewing Angle115 °
Dimensions
Height1.7 mm
Length34.85 mm
Width34.85 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed CXB3590-0000-000N0HCD35G.

element14 APAC
Datasheet21 pages6 years ago
Cree SCT
Datasheet21 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant