HIROSE ELECTRIC CX90MWD2G-24P

USB Connector, USB Type C, USB 3.1, Receptacle, 24 Ways, Surface Mount, Right Angle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC CX90MWD2G-24P.

TME
Datasheet25 pages1 year ago
Sager Electronics
Datasheet12 pages5 years ago

Inventory History

3 month trend:
-39.02%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC CX90MWD2G-24P.

Descriptions

Descriptions of HIROSE ELECTRIC CX90MWD2G-24P provided by its distributors.

USB Connector, USB Type C, USB 3.1, Receptacle, 24 Ways, Surface Mount, Right Angle
USB Type C Receptacle Mid-mount type (Right angle Double-row SMT) - Waterproof (IPX8)
Usb Conn, 3.1 Type C, Rcpt, 24 Pos; Usb Connector Type:Usb Type C; Usb Standard:Usb 3.1; Gender:Receptacle; No. Of Positions:24Positions; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) CX90MWD2G-24P

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • CX90MWD2G24P

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC CX90MWD2G-24P.

TME
Datasheet25 pages1 year ago
Sager Electronics
Datasheet12 pages5 years ago