HIROSE ELECTRIC CX90M-16P

USB Connector, USB Type C, USB 2.0, Receptacle, 16 Ways, Surface Mount, Right Angle

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Number of Pins16
Technical
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts16
Voltage Rating20 V
Dimensions
Height1.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC CX90M-16P.

TME
Datasheet25 pages1 year ago
Datasheet2 pages5 years ago
Upverter
Technical Drawing2 pages5 years ago
Datasheet3 pages5 years ago
Sager Electronics
Datasheet2 pages5 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
+56.60%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC CX90M-16P.

Descriptions

Descriptions of HIROSE ELECTRIC CX90M-16P provided by its distributors.

USB Connector, USB Type C, USB 2.0, Receptacle, 16 Ways, Surface Mount, Right Angle
USB - C USB 3.0 (USB 3.1 Gen 1, Superspeed) Receptacle Connector 16 Position smt
Usb Conn, 2.0 Type C, Rcpt, 16Pos, Smt; Usb Connector Type:Usb Type C; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:16Ways; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Alloy; Rohs Compliant: No |Hirose(Hrs) CX90M-16P
USB Connector Type = USB-C / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 16 / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • CX90M16P

Technical Specifications

Physical
Contact MaterialGold, Nickel
Number of Pins16
Technical
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts16
Voltage Rating20 V
Dimensions
Height1.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC CX90M-16P.

TME
Datasheet25 pages1 year ago
Datasheet2 pages5 years ago
Upverter
Technical Drawing2 pages5 years ago
Datasheet3 pages5 years ago
Sager Electronics
Datasheet2 pages5 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant