USB CONN, 3.1 TYPE C, RCPT, 24POS, SMT; USB Connector Type: USB Type C; USB Standard: USB 3.1; Gender: Receptacle; No. of Positions: 24Ways; Connector Mounting: Surface Mount; Orientation: Right Angle; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Product Range: CX Series; SVHC: No SVHC (15-Jan-2018)
USB Connector Type = USB-C / USB Standard = 3.1 / Gender = Socket / Ports = 1 / Positions = 24 / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names: