HIROSE ELECTRIC CX60-24S-UNIT

Conn USB Type C PL 22 POS 0.5mm ST Edge Mount 1 Port Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Number of Pins24
Technical
Current Rating1.25 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts24
USB StandardUSB 3.1
Voltage Rating20 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC CX60-24S-UNIT.

Electro Sonic
Datasheet25 pages1 year ago
Upverter
Datasheet3 pages6 years ago
Technical Drawing1 page6 years ago
TME
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page6 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet8 pages6 years ago
Newark
Datasheet8 pages5 years ago

Inventory History

3 month trend:
-29.20%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC CX60-24S-UNIT.

Descriptions

Descriptions of HIROSE ELECTRIC CX60-24S-UNIT provided by its distributors.

Conn USB Type C PL 22 POS 0.5mm ST Edge Mount 1 Port Tray
Usb Conn, 3.1 Type C, Plug, 24 Pos; Usb Connector Type:Usb Type C; Usb Standard:Usb 3.1; Gender:Plug; No. Of Positions:24Positions; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) CX60-24S-UNIT
USB Connector Type = USB-C / USB Standard = 3.1 / Gender = Plug / Ports = 1 / Positions = 24 / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialGold, Nickel
Number of Pins24
Technical
Current Rating1.25 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts24
USB StandardUSB 3.1
Voltage Rating20 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC CX60-24S-UNIT.

Electro Sonic
Datasheet25 pages1 year ago
Upverter
Datasheet3 pages6 years ago
Technical Drawing1 page6 years ago
TME
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page6 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet8 pages6 years ago
Newark
Datasheet8 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant