KYOCERA AVX CX2520SB40000H0WZK06

Crystal 40MHz 12pF 4-Pin SMD T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency40 MHz
Frequency Stability18 ppm
Load Capacitance12 pF
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Series Resistance50 Ω
TerminationSMD/SMT
Tolerance0.001 %
Dimensions
Height508 µm
Length2.4892 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CX2520SB40000H0WZK06.

Factory Futures
Datasheet11 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX CX2520SB40000H0WZK06.

Related Parts

Descriptions

Descriptions of KYOCERA AVX CX2520SB40000H0WZK06 provided by its distributors.

Crystal 40MHz 12pF 4-Pin SMD T/R
40.000MHZ 18PPM 12PF 0/+85

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency40 MHz
Frequency Stability18 ppm
Load Capacitance12 pF
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Series Resistance50 Ω
TerminationSMD/SMT
Tolerance0.001 %
Dimensions
Height508 µm
Length2.4892 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CX2520SB40000H0WZK06.

Factory Futures
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago