KYOCERA AVX CX2520SB16000D0FLJZZ

CRYSTAL, SM, 16MHZ, 2.5X2.0; Frequency Nom: 16MHz; Crystal Case: SMD, 2.5mm x 2mm; Stability + / -: 10ppm; Load...
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins4
Technical
Accuracy0.001 %
Capacitance8 pF
ESR (Equivalent Series Resistance)100 Ω
Frequency16 MHz
Frequency Stability15 ppm
Frequency Tolerance0.001 %
Load Capacitance8 pF
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance0.001 %
Dimensions
Depth2 mm
Height450 µm
Length2.5 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CX2520SB16000D0FLJZZ.

element14 APAC
Datasheet1 page9 years ago
Datasheet1 page16 years ago
Upverter
Datasheet2 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX CX2520SB16000D0FLJZZ.

Related Parts

Descriptions

Descriptions of KYOCERA AVX CX2520SB16000D0FLJZZ provided by its distributors.

CRYSTAL, SM, 16MHZ, 2.5X2.0; Frequency Nom:16MHz; Crystal Case:SMD, 2.5mm x 2mm; Stability + / -:10ppm; Load Capacitance:8pF;
CRYSTAL 16.0000MHZ 8PF SMD
CRYSTAL 16.000MHZ 2520
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins4
Technical
Accuracy0.001 %
Capacitance8 pF
ESR (Equivalent Series Resistance)100 Ω
Frequency16 MHz
Frequency Stability15 ppm
Frequency Tolerance0.001 %
Load Capacitance8 pF
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance0.001 %
Dimensions
Depth2 mm
Height450 µm
Length2.5 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CX2520SB16000D0FLJZZ.

element14 APAC
Datasheet1 page9 years ago
Datasheet1 page16 years ago
Upverter
Datasheet2 pages6 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago