KYOCERA AVX CX2016DB40000D0FLJZ1

Crystal 40MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 50Ohm 4-Pin CSMD T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency40 MHz
Frequency Stability10 ppm
Frequency Tolerance0.0015 %
Load Capacitance8 pF
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
TerminationSMD/SMT
Tolerance0.001 %
Dimensions
Height457.2 µm
Lead Pitch1.4 mm
Length2.0066 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CX2016DB40000D0FLJZ1.

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX CX2016DB40000D0FLJZ1.

Related Parts

Descriptions

Descriptions of KYOCERA AVX CX2016DB40000D0FLJZ1 provided by its distributors.

Crystal 40MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 50Ohm 4-Pin CSMD T/R
Crystal 26MHz 8pF 4-Pin SMD T/R
CRYSTAL 40.0000MHZ 8PF SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency40 MHz
Frequency Stability10 ppm
Frequency Tolerance0.0015 %
Load Capacitance8 pF
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
TerminationSMD/SMT
Tolerance0.001 %
Dimensions
Height457.2 µm
Lead Pitch1.4 mm
Length2.0066 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CX2016DB40000D0FLJZ1.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago