Panasonic CX-491-J

Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 3m
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins4
Technical
Connector TypeConnector
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Output ConfigurationPNP - Open Collector
Response Time1 ms
Sensing Distance4.99872 m

Documents

Download datasheets and manufacturer documentation for Panasonic CX-491-J.

Panasonic
Datasheet24 pages13 years ago
Master Electronics
Datasheet31 pages18 years ago
TME
Datasheet24 pages7 years ago

Inventory History

3 month trend:
-16.67%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic CX-491-J.

Descriptions

Descriptions of Panasonic CX-491-J provided by its distributors.

Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 3m
Sensor, Retro-Polar, Red LED, 3m Range, 12-24VDC, NPN, M12, w/RF-231 Reflector | Panasonic Industrial Automation CX-491-J
CX-400 NPN - Open Collector 4 Retroreflective Retroreflective Optical Sensor 16.40' (5m) 12V~24V 55C 1ms
RETROREFLECTIVE TYPE, 3M, NPN, M12-CONNECTOR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • CX491J

Technical Specifications

Physical
Number of Pins4
Technical
Connector TypeConnector
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Output ConfigurationPNP - Open Collector
Response Time1 ms
Sensing Distance4.99872 m

Documents

Download datasheets and manufacturer documentation for Panasonic CX-491-J.

Panasonic
Datasheet24 pages13 years ago
Master Electronics
Datasheet31 pages18 years ago
TME
Datasheet24 pages7 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant