Panasonic CX-422

Diffuse reflective sensor [Panasonic] CX422 Diffuse reflective sensor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
1110-2128-ND 8 Buy Now »
USD
86.87 76.01 62.98 55.38 54.30
Verical
CX-422 1 Buy Now »
USD
54.30 54.30 54.30 54.30 54.30
Newark
96H2323 0 ··
USD
87.68 77.04 63.86 60.31 60.31
Allied Electronics
70036137 24 Buy Now »
USD
75.41 75.41 75.41 75.41 75.41
Onlinecomponents.com
CX422 5 Buy Now »
USD
72.40 58.70 55.69 55.69 55.69
Master Electronics
CX422 4 ··
USD
72.40 58.70 55.69 55.69 55.69
Chip One Stop Global
C1S600604239527 1 Buy Now »
JPY
11700.00 11700.00 11700.00 11700.00 11700.00
Electro Sonic
CX422 5 Buy Now »
USD
76.74 62.22 59.03 59.03 59.03
Distrelec
CX422 3 Buy Now »
EUR
80.80 77.70 77.70 77.70 77.70
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
CX-422 2,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
CX-422 Contact ··
TransparentC
CX-422 Contact ··

Descriptions

Diffuse-longInfrared LED 800m
Master Electronics
Sensors/Diffuse-longInfrared LED 800mm Cable length: 2m 12-24VDC NPN
Newark
Diffuse reflective sensor [Panasonic] CX422 Diffuse reflective sensor
Distrelec
SENSOR PHOTO 800MM 12-24VDC NPN
Digi-Key
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.8m
Verical
Diffuse-longInfrared LED 800mm Cable length: 2m 12-24VDC NPN
Onlinecomponents.com

Technical Specifications

Output Current 100 mA
Lead-Free Status Lead Free
RoHS Compliant

Documents

Panasonic
Datasheet 24 pages 5 years ago
Allied Electronics
Datasheet 5 pages 8 years ago
Newark
Datasheet 24 pages 5 years ago
Electro Sonic
Datasheet 31 pages 10 years ago
Onlinecomponents.com
Datasheet 31 pages 10 years ago

Images

Alternate Names

PAN CX-422
PANA CX-422
PANASONI CX-422
Panasonic Electric Works CX-422
PANAS CX-422
PANSONIC CX-422
PANASON CX-422
PANASONIC INDUSTRIAL CX-422
PANASO CX-422
PANISONIC CX-422
PANASOINC CX-422
PANOSONIC CX-422
MATSUSHITA PANASONIC CX-422
PANASONC CX-422
Panasonic Electronic Components CX-422
PANASOIC CX-422
PANASONIC BATTERIES CX-422
AROMAT CORP CX-422
PANS CX-422
PANASONIC/MATSUSHITA CX-422
PANASINIC CX-422
PANASONIC CORP CX-422
PANAS0NIC CX-422
PANASONICS CX-422
PANASONIS CX-422
Panasonic Industrial Devices CX-422

Search for other parts like CX-422 »