CUI Devices CX-0905C

CX Series 9.6 x 5 mm 2.73 kHz 5 V 80 dB Through Hole Magnetic Sound Transducer
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
ShapeRound
Weight600 mg
Technical
Frequency2.7 kHz
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Operating Supply Current35 mA
PackagingBulk
Schedule B8531800040
Self Resonant Frequency2.73 kHz
Sensing MethodMagnetic
TerminationPC Pins
Voltage Rating5 V
Dimensions
Diameter9.6 mm
Height5 mm
Length9.6 mm
Width9.6 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices CX-0905C.

CUI Devices
Datasheet3 pages1 year ago
Datasheet3 pages5 years ago
Factory Futures
Datasheet4 pages17 years ago
Electro Sonic
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Datasheet3 pages6 years ago
CUI Devices SCT
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages1 year ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Upverter
Datasheet3 pages4 years ago
CUI
Datasheet3 pages5 years ago
Datasheet3 pages7 years ago
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-2.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for CUI Devices CX-0905C.

Descriptions

Descriptions of CUI Devices CX-0905C provided by its distributors.

CX Series 9.6 x 5 mm 2.73 kHz 5 V 80 dB Through Hole Magnetic Sound Transducer
9.6 mm, 5 V, 80 dB, 2.7 kHz, Through Hole, Sealed, Driving Circuit, Magnetic Audio Indicator Buzzer
CUI# CX-0905C , BUZZER MAG 2.73KHZ 5VDC 9.6MM ROHS
AUDIO MAGNETIC INDICATOR 4-7V TH
BUZZER MAGNETIC 5V 9.6MM RADIAL

Manufacturer Aliases

CUI Devices has several brands around the world that distributors may use as alternate names. CUI Devices may also be known as the following names:

  • CUIDEVICE
  • CUI Inc
  • CUI

Part Number Aliases

This part may be known by these alternate part numbers:

  • CX0905C

Technical Specifications

Physical
MountThrough Hole
ShapeRound
Weight600 mg
Technical
Frequency2.7 kHz
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Operating Supply Current35 mA
PackagingBulk
Schedule B8531800040
Self Resonant Frequency2.73 kHz
Sensing MethodMagnetic
TerminationPC Pins
Voltage Rating5 V
Dimensions
Diameter9.6 mm
Height5 mm
Length9.6 mm
Width9.6 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices CX-0905C.

CUI Devices
Datasheet3 pages1 year ago
Datasheet3 pages5 years ago
Factory Futures
Datasheet4 pages17 years ago
Electro Sonic
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Datasheet3 pages6 years ago
CUI Devices SCT
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages1 year ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Upverter
Datasheet3 pages4 years ago
CUI
Datasheet3 pages5 years ago
Datasheet3 pages7 years ago
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
WashableYes
Compliance Statements