TE Connectivity / Raychem CWT-9002

SolderSleeve ShieldTerminator Red Polyolefin 42.0mmL CWT Series | TE Connectivity CWT-9002
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPolyolefin
MaterialPolyolefin
MountCable
Technical
Dropout Voltage2 mV
Heavy DutyNo
Insulated Wire SupportNo
InsulationInsulated
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
OrientationStraight
PackagingBulk
Schedule B8536904000
SealableNo
TerminationSolder
Voltage Rating2 mV
Dimensions
Diameter2.667 mm
Insulation Diameter2.7 mm
Length42.037 mm
Wire/Cable Diameter2.667 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CWT-9002.

Burklin Elektronik
Datasheet1 page12 years ago
Newark
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet88 pages5 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Master Electronics
Datasheet6 pages11 years ago
Datasheet5 pages0 years ago
Future Electronics
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet8 pages21 years ago
Datasheet2 pages19 years ago
Mouser
Datasheet110 pages20 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
-12.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Raychem CWT-9002.

Related Parts

Descriptions

Descriptions of TE Connectivity / Raychem CWT-9002 provided by its distributors.

SolderSleeve ShieldTerminator Red Polyolefin 42.0mmL CWT Series | TE Connectivity CWT-9002
TERMINAL, SOLDER SLEEVE; Connector Type:Solder Sleeve; Series:CWT-900 Series; Insulator Colour:Red; Stud/Tab Size:2.7mm; Insulator Material:Polyolefin; Colour:Red; Jacket Colour:Red; Jacket Material:Polyolefin
Cross-Section Max. mm² = 2 / Cross-Section Min. mm² = 0.8 / Material = Polyolefin (PO) / Temperature Max. °C = 125 / Temperature Min. °C = -55 / Colour = Red / Diameter Max. mm = 2.7 / Length mm = 42 / Diameter Min. mm = 1.3
CWT-9002 Product Type:SolderSleeve One-Step Wire Terminator;Terminal & Splice Type:Splice;Wire Size:14 – 18 AWG;Wire Size:2 – .8 mm²;Sealable:No Solder Sleeve One-Step Wire Terminator Splice 14 – 18 AWG 2 – .8 mm² | Alias Number: 4-1193522-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • TE CNTY RAYCHEM
  • RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP
  • RAYCHEM/TE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 470037-000
  • CWT 9002
  • CWT-9002.
  • CWT9002

Technical Specifications

Physical
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPolyolefin
MaterialPolyolefin
MountCable
Technical
Dropout Voltage2 mV
Heavy DutyNo
Insulated Wire SupportNo
InsulationInsulated
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
OrientationStraight
PackagingBulk
Schedule B8536904000
SealableNo
TerminationSolder
Voltage Rating2 mV
Dimensions
Diameter2.667 mm
Insulation Diameter2.7 mm
Length42.037 mm
Wire/Cable Diameter2.667 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CWT-9002.

Burklin Elektronik
Datasheet1 page12 years ago
Newark
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet88 pages5 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Master Electronics
Datasheet6 pages11 years ago
Datasheet5 pages0 years ago
Future Electronics
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet8 pages21 years ago
Datasheet2 pages19 years ago
Mouser
Datasheet110 pages20 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVNon-Compliant
Government QualifiedNo
Lead FreeNot Applicable
REACH SVHCYes
RoHSCompliant
Compliance Statements
Reach Statement1 page10 years ago
Reach Statement1 page4 years ago