AVX CWR29KB335KBEZ

Cap Tant Solid 3.3uF 25VDC 10% 5.08 X 2.54 X 1.27mm SMD 0.1%(FR) Bulk
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package2010
MountSurface Mount
Technical
Capacitance3.3 µF
ESR (Equivalent Series Resistance)1.2 Ω
Failure Rate0.1 %
FeaturesMilitary
Max Operating Temperature125 °C
Military StandardMIL-PRF-55365
Min Operating Temperature-55 °C
PackagingBulk
Tolerance10 %
Voltage Rating25 V
Dimensions
Depth2.54 mm
Height1.27 mm
Height - Seated (Max)1.651 mm
Length5.08 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for AVX CWR29KB335KBEZ.

Factory Futures
Datasheet15 pages11 years ago
Datasheet14 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX CWR29KB335KBEZ.

Related Parts

Descriptions

Descriptions of AVX CWR29KB335KBEZ provided by its distributors.

Cap Tant Solid 3.3uF 25VDC 10% 5.08 X 2.54 X 1.27mm SMD 0.1%(FR) Bulk
Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29KB335KBEZ
CAP TANT 3.3UF 10% 25V 2010
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package2010
MountSurface Mount
Technical
Capacitance3.3 µF
ESR (Equivalent Series Resistance)1.2 Ω
Failure Rate0.1 %
FeaturesMilitary
Max Operating Temperature125 °C
Military StandardMIL-PRF-55365
Min Operating Temperature-55 °C
PackagingBulk
Tolerance10 %
Voltage Rating25 V
Dimensions
Depth2.54 mm
Height1.27 mm
Height - Seated (Max)1.651 mm
Length5.08 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for AVX CWR29KB335KBEZ.

Factory Futures
Datasheet15 pages11 years ago
Datasheet14 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago