AVX CWR29JB225JCBC

Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29JB225JCBC
Datasheet

Technical Specifications

Physical
Case/Package1505
MountSurface Mount
Technical
Capacitance2.2 µF
DielectricTantalum
ESR (Equivalent Series Resistance)3.6 Ω
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Tolerance5 %
Voltage Rating20 V
Dimensions
Height - Seated (Max)1.651 mm
Length3.81 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for AVX CWR29JB225JCBC.

Factory Futures
Datasheet15 pages11 years ago
Datasheet14 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX CWR29JB225JCBC.

Related Parts

Descriptions

Descriptions of AVX CWR29JB225JCBC provided by its distributors.

Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29JB225JCBC
BIDD TANTALUM CHIP CWR09/CWR11/CWR29
CAP TANT 2.2UF 5% 20V 1505
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package1505
MountSurface Mount
Technical
Capacitance2.2 µF
DielectricTantalum
ESR (Equivalent Series Resistance)3.6 Ω
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Tolerance5 %
Voltage Rating20 V
Dimensions
Height - Seated (Max)1.651 mm
Length3.81 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for AVX CWR29JB225JCBC.

Factory Futures
Datasheet15 pages11 years ago
Datasheet14 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago