KYOCERA AVX CWR19JC336KBHZ

Cap Tant Solid 33uF 20V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD (0.1%FR) 0.9 Ohm 125°C Bulk
Datasheet

Technical Specifications

Physical
Case/PackageMolded
MountSurface Mount
Technical
Capacitance33 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)900 mΩ
Failure Rate0.1 %
FeaturesMilitary
Max Operating Temperature125 °C
Military StandardMIL-PRF-55365
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Tolerance10 %
Voltage Rating20 V
Dimensions
Depth3.81 mm
Height2.79 mm
Height - Seated (Max)3.175 mm
Length7.24 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CWR19JC336KBHZ.

Arrow Electronics
Datasheet14 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX CWR19JC336KBHZ.

Related Parts

Descriptions

Descriptions of KYOCERA AVX CWR19JC336KBHZ provided by its distributors.

Cap Tant Solid 33uF 20V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD (0.1%FR) 0.9 Ohm 125°C Bulk
Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR19JC336KBHZ
CAP TANT 33UF 10% 20V 2915
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageMolded
MountSurface Mount
Technical
Capacitance33 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)900 mΩ
Failure Rate0.1 %
FeaturesMilitary
Max Operating Temperature125 °C
Military StandardMIL-PRF-55365
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Tolerance10 %
Voltage Rating20 V
Dimensions
Depth3.81 mm
Height2.79 mm
Height - Seated (Max)3.175 mm
Length7.24 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CWR19JC336KBHZ.

Arrow Electronics
Datasheet14 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago