Sensata CWD2450

Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC; Pnl-Mnt
Datasheet

Technical Specifications

Physical
Contact MaterialSilver
MountChassis Mount, Panel, Screw
Number of Pins4
Technical
Current Rating50 A
Input Current10 mA
Insulation Resistance1 GΩ
Isolation Voltage4 kV
Leakage Current1 mA
Load Current50 A
Max Operating Temperature80 °C
Max Output Voltage280 V
Max Surge Current850 A
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Operating Supply Voltage280 V
Output Current50 A
Output Voltage280 V
Relay TypeRelay
RMS Current (Irms)50 A
Schedule B8536490080
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)280 V
Dimensions
Depth58.4 mm
Height33 mm
Length58.4 mm
Width45.7 mm

Documents

Download datasheets and manufacturer documentation for Sensata CWD2450.

Sager Electronics
Datasheet8 pages6 years ago
Datasheet7 pages4 years ago
Datasheet8 pages4 years ago
Electro Sonic
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago
Datasheet4 pages19 years ago
Crydom
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages9 years ago
Datasheet3 pages20 years ago
element14 APAC
Datasheet8 pages9 years ago
TodayComponents
Datasheet6 pages15 years ago
Newark
Datasheet3 pages20 years ago
Datasheet6 pages11 years ago
Master Electronics
Datasheet9 pages5 years ago
Burklin Elektronik
Datasheet8 pages8 years ago
TME
Datasheet8 pages9 years ago
Factory Futures
Datasheet20 pages15 years ago
DigiKey
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sensata CWD2450.

Related Parts

Descriptions

Descriptions of Sensata CWD2450 provided by its distributors.

Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC; Pnl-Mnt
Solid state relay, 24-280 VAC, zero voltage switching, 4-32 VDC, 50 A, PCB mounting, CWD2450
Relay Solid State; 32V DC Control; SPST-NO; 280V AC 50A Load
Solid State Relay Z-Vers. 280V 50A Hocke
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 24 / Series = CW / Length mm = 44.5 / Load Voltage Max. V = 280 / Frequency Max. Hz = 440 / Load Current Max. A = 50 / Load Voltage Min. V = 24 / Load Current Min. mA = 150 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Height mm = 57.3 / Frequency Min. Hz = 47
SSR, 50A, 240VAC; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:24Vrms to 280Vrms; Load Current:50A; Isolation Voltage:4kV; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA, VDE, CE; Approval Category:UL Recognised; Blocking Voltage:600V; Control Current Typ:10mA; Control Voltage DC Max:32V; Control Voltage DC Min:3V; External Depth:58.4mm; External Length / Height:33mm; External Width:45.7mm; I2t:3000s; Insulation Resistance:1000Mohm; Leakage Current:1mA; Load Current Max:50A; Load Current Min:0.15A; Load Current RMS Max:50A; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Output Type:SCR; RMS Load Current Min:0.15A; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Rate of Voltage Change dv / dt:500V/µs; Series:CW24; Surge Current:850A; Terminal Type:Screw Type; Voltage Drop @ Rated Current:1.3V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata Technologies – Airpax
  • Sensata Pressure & Temp
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata - Kavlico
  • Sensata / Gigavac Industrial
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • SENSATA-DELTATECH
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND
  • Sensata Pressure & Temperature

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWD2450.
  • CWD2450..

Technical Specifications

Physical
Contact MaterialSilver
MountChassis Mount, Panel, Screw
Number of Pins4
Technical
Current Rating50 A
Input Current10 mA
Insulation Resistance1 GΩ
Isolation Voltage4 kV
Leakage Current1 mA
Load Current50 A
Max Operating Temperature80 °C
Max Output Voltage280 V
Max Surge Current850 A
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Operating Supply Voltage280 V
Output Current50 A
Output Voltage280 V
Relay TypeRelay
RMS Current (Irms)50 A
Schedule B8536490080
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)280 V
Dimensions
Depth58.4 mm
Height33 mm
Length58.4 mm
Width45.7 mm

Documents

Download datasheets and manufacturer documentation for Sensata CWD2450.

Sager Electronics
Datasheet8 pages6 years ago
Datasheet7 pages4 years ago
Datasheet8 pages4 years ago
Electro Sonic
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago
Datasheet4 pages19 years ago
Crydom
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages9 years ago
Datasheet3 pages20 years ago
element14 APAC
Datasheet8 pages9 years ago
TodayComponents
Datasheet6 pages15 years ago
Newark
Datasheet3 pages20 years ago
Datasheet6 pages11 years ago
Master Electronics
Datasheet9 pages5 years ago
Burklin Elektronik
Datasheet8 pages8 years ago
TME
Datasheet8 pages9 years ago
Factory Futures
Datasheet20 pages15 years ago
DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant