CircuitWorks CW8700

FLUX, LEAD FREE, TACKY, 3.5G SYRINGE; Flux Type:Lead Free; Series:CircuitWorks; SVHC:No SVHC (20-Jun-2011)

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Kimco
C-CW8700 Yes ··
USD
10.97 10.97 10.97 10.97 10.97
Farnell
1869820 41 Buy Now »
GBP
13.22 12.46 11.90 11.90 11.90
element14 APAC
1869820 29 Buy Now »
SGD
26.40 25.12 23.05 23.05 23.05
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
CW8700 Contact ··

Descriptions

FLUX, LEAD FREE, TACKY, 3.5G SYRINGE; Flux Type:Lead Free; Series:CircuitWorks; SVHC:No SVHC (20-Jun-2011)
Farnell
FLUX, LEAD FREE, TACKY, 3.5G SYRINGE; Flux Type:Lead Free; Series:CircuitWorks; SVHC:No SVHC (20-Jun-2011)
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Not Applicable
Weight 3.5 g

Documents

Farnell
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago

Images


Search for other parts like CW8700 »