Pro CW1302/HY1300

ENCAPSULANT, EPOXY, HIGH TEMP., 900G

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
147589 70 Buy Now »
GBP
34.02 31.25 27.46 27.46 27.46
element14 APAC
147589 20 Buy Now »
AUD
70.94 70.94 64.34 64.34 64.34

Descriptions

ENCAPSULANT, EPOXY, HIGH TEMP., 900G
element14 APAC
ENCAPSULANT, EPOXY, HIGH TEMP., 900G; Potting Compound Type:Epoxy; Colour:Off White; Cure Time:2h; Deflection Temperature:57 - 63deg; Dielectric Strength:12kV/mm; Dispensing Method:Can; Max Cure Time:2Day; Min Cure Time:1h; Mix Ratio:100:11; Mix Ratio by Volume:100:20; Operating Temperature Max:180°C; Shore Hardness:82; Useable Life:50ml:2.75hrs, 500ml:1.5hrs; Viscosity:20 poise; Volume:550ml; Weight:900g; Weight Min:900g; Working Time:2.75h
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Weight 900 g
Color Off-White

Documents

Farnell
Datasheet 10 pages 7 years ago
Datasheet 2 pages 12 years ago
Datasheet 14 pages 7 years ago

Images

Alternate Names

PRO POWER CW1302/HY1300
ARALDITE CW1302/HY1300
PRO POWER (FORMERLY FROM SPC) CW1302/HY1300

Search for other parts like CW1302 »