Vishay Dale CW02CR3000JS70

Res Wirewound 0.3 Ohm 5% 2.5W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation2.5 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating2.5 W
Resistance300 mΩ
Temperature Coefficient90 ppm/°C
Tolerance5 %
Dimensions
Diameter5.54 mm
Lead Length38.1 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CW02CR3000JS70.

DigiKey
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale CW02CR3000JS70.

Related Parts

Descriptions

Descriptions of Vishay Dale CW02CR3000JS70 provided by its distributors.

Res Wirewound 0.3 Ohm 5% 2.5W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Res,metal Alloy,0.3Ohms,5+/-% Tol,-90,90Ppm-Tc |Vishay CW02CR3000JS70
RES .3 OHM 5% 3.25W SILICONE WW

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation2.5 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating2.5 W
Resistance300 mΩ
Temperature Coefficient90 ppm/°C
Tolerance5 %
Dimensions
Diameter5.54 mm
Lead Length38.1 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CW02CR3000JS70.

DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago