Vishay CW02C220R0JS70

Res Wirewound 220 Ohm 5% 2.5W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature350 °C
Max Power Dissipation3.25 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating2.5 W
Resistance220 Ω
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating (DC)23.5 V
Dimensions
Diameter5.54 mm
Lead Length38.1 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW02C220R0JS70.

DigiKey
Datasheet3 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay CW02C220R0JS70.

Related Parts

Descriptions

Descriptions of Vishay CW02C220R0JS70 provided by its distributors.

Res Wirewound 220 Ohm 5% 2.5W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Res,metal Alloy,220Ohms,5+/-% Tol,-30,30Ppm-Tc |Vishay CW02C220R0JS70
RES 220 OHM 3.25W 5% AXIAL
CW-2C 220 5% S70

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature350 °C
Max Power Dissipation3.25 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating2.5 W
Resistance220 Ω
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating (DC)23.5 V
Dimensions
Diameter5.54 mm
Lead Length38.1 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW02C220R0JS70.

DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago