Vishay CW02C20R00JE70

Resistor, 20 Ohm, ± 5%, 2.5 W, Axial Leaded, Wirewound, Power
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature350 °C
Max Power Dissipation3.25 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating2.5 W
Resistance20 Ω
Temperature Coefficient30 ppm/°C
Tolerance5 %
Dimensions
Diameter5.54 mm
Lead Length38.1 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW02C20R00JE70.

Newark
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.595
$ 0.626
$ 0.626
Stock
40
8
8
Authorized Distributors
3
2
2
Resistance
20 Ω
20 Ω
20 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
2.5 W
2.5 W
2.5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CW02C20R00JE70.

Related Parts

Descriptions

Descriptions of Vishay CW02C20R00JE70 provided by its distributors.

Resistor, 20 Ohm, ± 5%, 2.5 W, Axial Leaded, Wirewound, Power
RESISTOR WIREWOUND, 20 OHM, 2.5W, 5%, FULL REEL
RES 20 OHM 3.25W 5% AXIAL
CW-2C 20 5% E70 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature350 °C
Max Power Dissipation3.25 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating2.5 W
Resistance20 Ω
Temperature Coefficient30 ppm/°C
Tolerance5 %
Dimensions
Diameter5.54 mm
Lead Length38.1 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW02C20R00JE70.

Newark
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago