Vishay Dale CW02B1R500JS70

Res Wirewound 1.5 Ohm 5% 3W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature350 °C
Max Power Dissipation3.75 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating3 W
Resistance1.5 Ω
Temperature Coefficient50 ppm/°C
Tolerance5 %
Voltage Rating (DC)2.12 V
Dimensions
Diameter4.78 mm
Lead Length38.1 mm
Length14.2748 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CW02B1R500JS70.

DigiKey
Datasheet2 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.744
$ 0.678
$ 0.78
$ 0.562
Stock
1
100
9,763
68
Authorized Distributors
2
2
4
4
Resistance
1.5 Ω
1.5 Ω
1.5 Ω
1.5 Ω
Mount
Through Hole
-
Through Hole
Through Hole
Case/Package
Axial
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
5 %
Power Rating
3 W
3 W
3 W
3 W
Composition
Wirewound
Ceramic, Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale CW02B1R500JS70.

Related Parts

Descriptions

Descriptions of Vishay Dale CW02B1R500JS70 provided by its distributors.

Res Wirewound 1.5 Ohm 5% 3W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Res,tan/Nicr,1.5Ohms,5+/-% Tol,-50,50Ppm-Tc |Vishay CW02B1R500JS70
RES 1.5 OHM 5% 3.75W SILICONE WW

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature350 °C
Max Power Dissipation3.75 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating3 W
Resistance1.5 Ω
Temperature Coefficient50 ppm/°C
Tolerance5 %
Voltage Rating (DC)2.12 V
Dimensions
Diameter4.78 mm
Lead Length38.1 mm
Length14.2748 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CW02B1R500JS70.

DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago