Vishay CW02B15R00JS70

Res Wirewound 15 Ohm 5% 3W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature350 °C
Max Power Dissipation3.75 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating3 W
Resistance15 Ω
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating (DC)6.71 V
Dimensions
Diameter4.78 mm
Lead Length38.1 mm
Length14.2748 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW02B15R00JS70.

DigiKey
Datasheet2 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.744
$ 0.585
$ 1.91
$ 0.76
$ 0.67
Stock
1
11,812
324
325
300
Authorized Distributors
2
4
2
4
1
Resistance
15 Ω
15 Ω
15 Ω
15 Ω
15 Ω
Mount
Through Hole
-
Through Hole
Through Hole
-
Case/Package
Axial
Ceramic
Axial
Ceramic
Axial
Tolerance
5 %
5 %
5 %
5 %
5 %
Power Rating
3 W
3 W
3.75 W
3 W
-
Composition
Wirewound
Wirewound
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C
30 ppm/°C
30 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CW02B15R00JS70.

Related Parts

Descriptions

Descriptions of Vishay CW02B15R00JS70 provided by its distributors.

Res Wirewound 15 Ohm 5% 3W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Res,tan/Nicr,15Ohms,5+/-% Tol,-30,30Ppm-Tc |Vishay CW02B15R00JS70
RES 15 OHM 3.75W 5% AXIAL
CW-2B 15 5% S70

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature350 °C
Max Power Dissipation3.75 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating3 W
Resistance15 Ω
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating (DC)6.71 V
Dimensions
Diameter4.78 mm
Lead Length38.1 mm
Length14.2748 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW02B15R00JS70.

DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago