Vishay CW02B10K00JE70

Axial Fixed Resistor Cw 0.188DIAX0.562L 4.78MMX14.27MM 3W 10 Kohm ±30PPM/C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingTin
MountThrough Hole
Weight900.012311 mg
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation3.75 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance10 kΩ
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating245 V
Dimensions
Diameter4.78 mm
Lead Diameter813 µm
Lead Length38.1 mm
Length15.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW02B10K00JE70.

Inventory History

3 month trend:
+206%

Alternate Parts

Price @ 1000
$ 0.688
$ 0.663
$ 0.663
Stock
15,326
8,469
8,469
Authorized Distributors
5
12
12
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
-
-
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
3 W
3 W
3 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CW02B10K00JE70.

Related Parts

Descriptions

Descriptions of Vishay CW02B10K00JE70 provided by its distributors.

Axial FIXED RESISTOR CW 0.188Diax0.562L 4.78mmx14.27mm 3W 10kOhm ±30ppm/C
Resistor, 10 kOhm, ± 5%, 3 W, Axial Leaded, Wirewound, Power
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingTin
MountThrough Hole
Weight900.012311 mg
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation3.75 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance10 kΩ
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating245 V
Dimensions
Diameter4.78 mm
Lead Diameter813 µm
Lead Length38.1 mm
Length15.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW02B10K00JE70.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago