Vishay Dale CW010R44 OHM00KE73

Res .44 Ohm 10% Silicone Ww

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation10 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance440 mΩ
Temperature Coefficient90 ppm/°C
Tolerance10 %
Dimensions
Length45.2374 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CW010R44 OHM00KE73.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale CW010R44 OHM00KE73.

Related Parts

Descriptions

Descriptions of Vishay Dale CW010R44 OHM00KE73 provided by its distributors.

RES .44 OHM 10% SILICONE WW

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW010R44-OHM00KE73
  • CW010R44OHM00KE73

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation10 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance440 mΩ
Temperature Coefficient90 ppm/°C
Tolerance10 %
Dimensions
Length45.2374 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CW010R44 OHM00KE73.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago