Vishay CW0105K600JS73

Res Wirewound 5.6K Ohm 5% 10W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation10 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating10 W
Resistance5.6 kΩ
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating (DC)237 V
Dimensions
Diameter9.52 mm
Lead Length38.1 mm
Length45.2374 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW0105K600JS73.

DigiKey
Datasheet3 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.599
$ 2.21
$ 2.21
Stock
6
105
105
Authorized Distributors
2
3
3
Resistance
5.6 kΩ
5.6 kΩ
5.6 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
10 W
10 W
10 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CW0105K600JS73.

Related Parts

Descriptions

Descriptions of Vishay CW0105K600JS73 provided by its distributors.

Res Wirewound 5.6K Ohm 5% 10W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Res,metal Alloy,5.6Kohms,5+/-% Tol,-30,30Ppm-Tc |Vishay CW0105K600JS73
RES 5.6K OHM 13W 5% AXIAL
CW-10 5.6K 5% S73

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation10 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating10 W
Resistance5.6 kΩ
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating (DC)237 V
Dimensions
Diameter9.52 mm
Lead Length38.1 mm
Length45.2374 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW0105K600JS73.

DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago