Vishay CW010500R0JE73

Axial Fixed Resistor Cw 0.375DIAX1.781L 9.52MMX45.24MM 10W 500 Ohm ±30PPM/C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageCeramic
Contact PlatingTin
Number of Pins2
Technical
CompositionCeramic, Wirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation13 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating10 W
Resistance500 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter9.52 mm
Lead Length38.1 mm
Length47.62 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW010500R0JE73.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages9 years ago
Datasheet3 pages17 years ago
element14 APAC
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-9.61%

Engineering Resources

View Evaluation kits and Reference designs for Vishay CW010500R0JE73.

Related Parts

Descriptions

Descriptions of Vishay CW010500R0JE73 provided by its distributors.

Axial FIXED RESISTOR CW 0.375Diax1.781L 9.52mmx45.24mm 10W 500Ohm ±30ppm/C
Resistor, 500 Ohm, ± 5%, 10 W, Axial Leaded, Wirewound, Power
Res Wirewound 500 Ohm 5% 10W ±30ppm/C Silicone AXL T/R
WIREWOUND RESISTOR, 500 OHM, 10W, 5%; Resistance: 500ohm; Product Range: CW Series; Power Rating: 10W; Resistance Tolerance: ± 5%; Resistor Case / Package: Axial Leaded; Voltage Rating: -; Resistor Technolo 65K3669
Power Resistor; Power Rating:10W; Resistance:500ohm; Resistance Tolerance:± 5%; Series:CW; Operating Temperature Range:-65°C to +350°C; Resistor Element Material:Ceramic; Temperature Coefficient:± 30ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW010500R0JE73.

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageCeramic
Contact PlatingTin
Number of Pins2
Technical
CompositionCeramic, Wirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation13 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating10 W
Resistance500 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter9.52 mm
Lead Length38.1 mm
Length47.62 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW010500R0JE73.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages9 years ago
Datasheet3 pages17 years ago
element14 APAC
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago