Vishay CW010130R0JB123

Res Wirewound 130 Ohm 5% 10W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation10 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance130 Ω
Temperature Coefficient30 ppm/°C
Tolerance5 %
Dimensions
Diameter9.52 mm
Length45.2374 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW010130R0JB123.

Alternate Parts

Price @ 1000
$ 1.976
$ 1.125
$ 1.125
Stock
23
216
216
Authorized Distributors
2
3
3
Resistance
130 Ω
130 Ω
130 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
10 W
10 W
10 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CW010130R0JB123.

Related Parts

Descriptions

Descriptions of Vishay CW010130R0JB123 provided by its distributors.

Res Wirewound 130 Ohm 5% 10W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
Res,metal Alloy,130Ohms,5+/-% Tol,-30,30Ppm-Tc |Vishay CW010130R0JB123
RES 130 OHM 13W 5% AXIAL
CW-10-3 130 5% B12

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation10 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance130 Ω
Temperature Coefficient30 ppm/°C
Tolerance5 %
Dimensions
Diameter9.52 mm
Length45.2374 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW010130R0JB123.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago