Vishay CW010130K0JE12

Resistor; Wirewound; Res 130 Kilohms; Pwr-Rtg 10 W; Tol 5%; Axial; Bulk | Vishay Dale CW010130K0JE12
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature350 °C
Max Power Dissipation13 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance130 kΩ
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter9.52 mm
Lead Diameter1.02 mm
Length45.2374 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW010130K0JE12.

RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-8.00%

Alternate Parts

Price @ 1000
$ 2.372
$ 3.071
$ 3.071
Stock
131
25
25
Authorized Distributors
4
2
2
Resistance
130 kΩ
130 kΩ
130 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
10 W
10 W
10 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CW010130K0JE12.

Related Parts

Descriptions

Descriptions of Vishay CW010130K0JE12 provided by its distributors.

Resistor;Wirewound;Res 130 Kilohms;Pwr-Rtg 10 W;Tol 5%;Axial;Bulk | Vishay Dale CW010130K0JE12
Axial FIXED RESISTOR CW 0.375Diax1.781L 9.52mmx45.24mm 10W 130kOhm ±30ppm/C
Res Wirewound 130K Ohm 5% 10W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature350 °C
Max Power Dissipation13 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance130 kΩ
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter9.52 mm
Lead Diameter1.02 mm
Length45.2374 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW010130K0JE12.

RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago