Vishay CW010100K0JB12

Res Wirewound 100K Ohm 5% 10W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins2
Weight9.00001 g
Technical
CompositionCeramic, Wirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation13 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance100 kΩ
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter9.52 mm
Lead Diameter1.02 mm
Length47.62 mm
Width9.52 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW010100K0JB12.

Newark
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-8.85%

Alternate Parts

Price @ 1000
$ 2.45
$ 2.032
$ 2.032
Stock
110
18,029
18,029
Authorized Distributors
3
10
10
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
Through Hole
-
-
Case/Package
Ceramic
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
10 W
10 W
10 W
Composition
Ceramic, Wirewound
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CW010100K0JB12.

Related Parts

Descriptions

Descriptions of Vishay CW010100K0JB12 provided by its distributors.

Res Wirewound 100K Ohm 5% 10W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
RESISTOR, WIREWOUND, 100KOHM, 10W, 5%
Wirewound Resistors 10watts 100Kohms 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins2
Weight9.00001 g
Technical
CompositionCeramic, Wirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation13 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance100 kΩ
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter9.52 mm
Lead Diameter1.02 mm
Length47.62 mm
Width9.52 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW010100K0JB12.

Newark
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago