Vishay CW0057R500JE73

CW Series Ø 7.92 x 22.22 mm 5 W 7.5 Ohm ±50 ppm/°C Axial Lead Wirewound Resistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Technical
CompositionCeramic, Wirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation6.5 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape
Power Rating5 W
Resistance7.5 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating7 V
Voltage Rating (DC)6.12 V
Dimensions
Diameter7.92 mm
Lead Diameter813 µm
Lead Length38.1 mm
Length22.225 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW0057R500JE73.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages17 years ago
Farnell
Datasheet3 pages9 years ago

Inventory History

3 month trend:
+11.46%

Alternate Parts

Price @ 1000
$ 0.635
$ 0.872
$ 0.872
Stock
3,478
735
735
Authorized Distributors
6
2
2
Resistance
7.5 Ω
7.5 Ω
7.5 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
5 W
6.5 W
6.5 W
Composition
Ceramic, Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CW0057R500JE73.

Related Parts

Descriptions

Descriptions of Vishay CW0057R500JE73 provided by its distributors.

CW Series Ø 7.92 x 22.22 mm 5 W 7.5 Ohm ±50 ppm/°C Axial Lead Wirewound Resistor
Axial FIXED RESISTOR CW 0.312Diax0.875L 7.92mmx22.22mm 5W 7.5Ohm ±50ppm/C
Res Wirewound 7.5 Ohm 5% 5W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
RESISTOR, WIREWOUND, 7.5OHM, 5W, 5%; Resistance:7.5ohm; Resistance Tolerance:± 5%; Power Rating:5W; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Technical
CompositionCeramic, Wirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation6.5 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape
Power Rating5 W
Resistance7.5 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating7 V
Voltage Rating (DC)6.12 V
Dimensions
Diameter7.92 mm
Lead Diameter813 µm
Lead Length38.1 mm
Length22.225 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW0057R500JE73.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages17 years ago
Farnell
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago