Vishay CW00575R00JE73

Res Wirewound 75 Ohm 5% 5W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation6.5 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance75 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating22 V
Dimensions
Diameter7.92 mm
Lead Diameter813 µm
Lead Length38.1 mm
Length22.225 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW00575R00JE73.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet3 pages17 years ago
element14 APAC
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-5.56%

Alternate Parts

Price @ 1000
$ 0.777
$ 0.937
$ 0.937
Stock
149
2,512
2,512
Authorized Distributors
7
3
3
Resistance
75 Ω
75 Ω
75 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
5 W
6.5 W
6.5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CW00575R00JE73.

Related Parts

Descriptions

Descriptions of Vishay CW00575R00JE73 provided by its distributors.

Res Wirewound 75 Ohm 5% 5W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Res Wirewound 75 Ohm 5% 5W ±30ppm/C Silicone AXL T/R
RESISTOR, WIREWOUND, 75 OHM, 5W, 5%
WIREWOUND RESISTOR, 75 OHM, 5W, 5%; Resistance: 75ohm; Product Range: CW Series; Power Rating: 5W; Resistance Tolerance: ± 5%; Resistor Case / Package: Axial Leaded; Voltage Rating: -; Resistor Technology: W 65K3576

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation6.5 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance75 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating22 V
Dimensions
Diameter7.92 mm
Lead Diameter813 µm
Lead Length38.1 mm
Length22.225 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW00575R00JE73.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet3 pages17 years ago
element14 APAC
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago