Vishay CW00539R00JS73

Res Wirewound 39 Ohm 5% 5W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins2
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation6.5 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating5 W
Resistance39 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating (DC)14 V
Dimensions
Diameter7.92 mm
Lead Length38.1 mm
Length25.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW00539R00JS73.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages17 years ago
DigiKey
Datasheet3 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.786
$ 0.864
$ 0.864
Stock
1
151
151
Authorized Distributors
2
7
7
Resistance
39 Ω
39 Ω
39 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Ceramic
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CW00539R00JS73.

Related Parts

Descriptions

Descriptions of Vishay CW00539R00JS73 provided by its distributors.

Res Wirewound 39 Ohm 5% 5W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
RES 39 OHM 6.5W 5% AXIAL
CW-5 39 5% S73
RESISTOR, WIREWOUND, 39OHM, 5W, 5%; Resistance:39ohm; Resistance Tolerance:± 5%; Power Rating:5W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Ceramic; Termination Type:Axial Leaded; Body Material:Ceramic ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins2
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation6.5 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating5 W
Resistance39 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating (DC)14 V
Dimensions
Diameter7.92 mm
Lead Length38.1 mm
Length25.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW00539R00JS73.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages17 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago