Crystek Crystals CVCO55CL-0925-0970

Oscillator, VCO;Type,Narrow Band;925-970MHz;12.7x12.7mm SMD

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
744-1198-ND 40 Buy Now »
USD
25.30 21.85 19.55 19.55 19.55
Mouser
549-CV55CL0925-0970 5 Buy Now »
USD
28.75 23.00 16.67 16.50 16.50
Allied Electronics
70051786 0 ··
USD
19.75 19.75 19.75 19.75
Richardson RFPD
CVCO55CL0925097 0 ··
Farnell
1582205 0 ··
EUR
20.53 17.59 16.62 16.62 16.62
element14 APAC
1582205 0 ··
SGD
39.58 34.18 30.59 30.59 30.59
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CVCO55CL-0925-0970 Contact ··
Touchstone Systems
CVCO55CL-0925-0970 Contact Send RFQ »

Descriptions

OSC VCO 925-970MHZ SMD .5X.5"
Digi-Key
Crystals / Oscillators / Resonators 925-970MHz
Mouser
Oscillator, VCO;Type,Narrow Band;925-970MHz;12.7x12.7mm SMD
Allied Electronics
OSC, VCO, 925-970MHZ; Frequency Range:925MHz to 970MHz; Harmonic Suppression (2nd Harmonic):-15dBc; Tuning Voltage:4.5V; Supply Voltage:5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:16; Tuning Sensitivity:13MHz/V; Typ Phase Noise (dBc / Hz):-132dBc/Hz; Series:CVCO55; Crystal Case Type:12.7 x 12.7mm; Supply Voltage:5V
Farnell
OSCILLATOR CRYSTAL
Richardson RFPD
OSC, VCO, 925-970MHZ; Frequency Range:925MHz to 970MHz; Harmonic Suppression (2nd Harmonic):-15dBc; Tuning Voltage:4.5V; Supply Voltage:5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:16; Tuning Sensitivity:13MHz/V; Phase Noise Typ:-132dBc/Hz; SVHC:No SVHC (20-Jun-2011); Crystal Case Type:12.7mm x 12.7mm; Resonator Case:SMD; Series:CVCO55; Supply Voltage:5V
element14 APAC

Technical Specifications

Number of Pins 16
Supply Voltage (DC) 5 V
Packaging Bulk
Mounting Type Surface Mount
Load Capacitance 50 pF
RoHS Compliant

Documents

Mouser
Datasheet 2 pages 8 years ago
Allied Electronics
Datasheet 2 pages 8 years ago

Images

Alternate Names

CRYSTEK CVCO55CL-0925-0970
CRYSTEK CORPORATION CVCO55CL-0925-0970
CRYSTEK CRYSTALS CORP CVCO55CL-0925-0970
CRYSTEK CRYSTALS CORPORATION CVCO55CL-0925-0970
CRYSTEK CORPORATION (VA) CVCO55CL-0925-0970
CRYSTEK CRYSTAL CORPORATION CVCO55CL-0925-0970
CRYSTALS/OSCILLATORS CVCO55CL-0925-0970

Search for other parts like CVCO55 »